Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX813LCSA+

MAX813L Series 4.5 to 4.75 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX813LCSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

Jameco (USA)

Inventory History

3 month trend:
-7.10%

CAD Models

Download Analog Devices MAX813LCSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1836BS-10
BATTERY BACKUP SUPERVISOR, Fixed, 1 Channel, +4.37V, CMOS, PDSO8
Analog DevicesMAX6304ESA+T
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 85C 0.007mA 4.9mm 5V
Analog DevicesMAX6304CSA+T
+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog
ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA

Descriptions

Descriptions of Analog Devices MAX813LCSA+ provided by its distributors.

MAX813L Series 4.5 to 4.75 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Processor Supervisor 4.65V 1 Active High/Push-Pull 8-Pin SOIC N Tube
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDSO8
ROHS3Compliant Tube MAX813 Simple Reset/Power-On Reset supervisor 5V 5mm 140ms Minimum 471mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SUPERVISOR, WATCHDOG, 4.65V, 8SOIC; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.1V; Supply Voltage Max: 5.5V; Reset Type: Active-High; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 813; Operating Temperature Range: 0°C to +70°C; Supply Current: 150µA; Supply Voltage Range: 1.1V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX813LCSA+.