Analog Devices MAX706PCPA

Processor Supervisor 2.63V 2.63V 8-Pin PDIP N
$ 2.75

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.75
$ 5.964
$ 5.964
Stock
134,746
131,169
131,169
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
-
-
Min Supply Voltage
1 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
Analog DevicesADM706PAN
yes 350μA Active high level push-pull 1 1V 5.5V PDIP Through hole mounting
Analog DevicesADM802MAN
yes 100μA Active low push-pull 1 1V 5.5V PDIP Through hole mounting
Analog DevicesADM802LAN
3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8
Analog DevicesMAX813LEPA+
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices MAX706PCPA provided by its distributors.

Processor Supervisor 2.63V 2.63V 8-Pin PDIP N
350μA 1V 5.5V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDIP8
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated