Analog Devices ADM706PAN

yes 350μA Active high level push-pull 1 1V 5.5V PDIP Through hole mounting
$ 2.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM706PAN.

Arrow Electronics

Datasheet16 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM706PAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 3.241
$ 3.241
Stock
309,103
173,054
173,054
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
Analog DevicesADM802MAN
yes 100μA Active low push-pull 1 1V 5.5V PDIP Through hole mounting
Analog DevicesADM692AAN
1V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Analog DevicesMAX706PCPA
Processor Supervisor 2.63V 2.63V 8-Pin PDIP N
Analog DevicesADM706TAN
1V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices ADM706PAN provided by its distributors.

yes 350μA Active high level push-pull 1 1V 5.5V PDIP Through hole mounting
DUAL POWER SUPPLY MANAGEMENT CIRCUIT CMOS Not Qualified (Type) Supervisor 85C 350muA 727mW 9.27mm
IC SUPERVISOR MPU 2.63V WD 8DIP
Processor Supervisor 2.63V 2.63V 8-Pin PDIP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated