Analog Devices MAX6977AUE+T

Tape & Reel (TR) MAX6977 Shift Register Surface Mount led driver 5mm 55mA 3.3/5V -40C~125C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6977AUE+T.

Official Datasheet11 years ago

CAD Models

Download Analog Devices MAX6977AUE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Analog Devices MAX6977AUE+T provided by its distributors.

Tape & Reel (TR) MAX6977 Shift Register Surface Mount led driver 5mm 55mA 3.3/5V -40C~125C TA
8-Port, 5.5V Constant-Current LED Driver with LED Fault Detection
LED DRVR 16Segment 3.3V/5V 16-Pin TSSOP EP T/R
IC LED DRVR LINEAR 55MA 16TSSOP
LED Driver, 8-Segment, BICMOS, PDSO16
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6977AUE-T
  • MAX6977AUET