Analog Devices MAX6957ANI+

Led Drvr 28SEGMENT 3.3V/5V 28-PIN PDIP N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6957ANI+.

IHS

Datasheet23 pages11 years ago

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX6957ANI+ provided by its distributors.

LED DRVR 28Segment 3.3V/5V 28-Pin PDIP N
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
IC, LED DRIVER, CONSTANT CURRENT, DIP-28; LED Driver Application:Automotive, Bar Graphs Displays; Topology:Constant Current; No. of Outputs:28; Input Voltage:2.5V to 5.5V; Dimming Control Type:Digital
LED Driver IC; Device Type:LED; No. of Segments:28; Display Interface:Common Anode; Data Control Interface:Serial; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination Type:DIP; Package/Case:28-DIP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated