Analog Devices MAX6902ETA+T

Real Time Clock Serial 31Byte 8-Pin TDFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6902ETA+T.

Descriptions

Descriptions of Analog Devices MAX6902ETA+T provided by its distributors.

Real Time Clock Serial 31Byte 8-Pin TDFN EP T/R
8-WDFN Exposed Pad MAX6902 S-XDSO-N8 Alarm Leap Year NVSRAM Y2K rtc clock circuit 2V~5.5V 1.05muA~4.2muA @ 2V~5V 3mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: VQCCN; Package Shape: SQUARE;
Clock IC; Date Format:YYYY-MM-DD; Time Format:HH:MM:SS; Interface:SPI; No. of Outputs:1; Clock IC Type:RTC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-TDFN; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6902ETA-T