Analog Devices MAX6717AUKLTD3+T

ROHS3Compliant Strip Multi-Voltage Supervisor Matte Tin (Sn) supervisor 3.15V 140ms 571mW 15muA
$ 1.33
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6717AUKLTD3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6717AUKLTD3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Related Parts

Analog DevicesMAX6306UK31D3+T
MAX6306 Series 3.034 to 3.12 V 280 ms SMT Multi-Voltage Supervisor - SOT-23
Analog DevicesADM6306D331ARJZ-R7
Processor Supervisor 3.08V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesMAX6307UK31D3+T
Multiple-Input Programmable Reset IC 3.08V 140ms Reset Timeout Delay 5-Pin SOT-23 T/R
Analog DevicesADM6306D329ARJZ-R7
Processor Supervisor 2.93V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesMAX6306UK29D3+T
MAX6306 Series 5 V 200 ms SMT Open Drain Microprocessor Supervisor - SOT-23-5
Analog DevicesADM6306D330ARJZ-R7
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Descriptions

Descriptions of Analog Devices MAX6717AUKLTD3+T provided by its distributors.

ROHS3Compliant Strip Multi-Voltage Supervisor Matte Tin (Sn) supervisor 3.15V 140ms 571mW 15muA
Processor Supervisor 4.625V/3.075V 1.8V to 5V/0.9V to 3.3V 5-Pin SOT-23 T/R
Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6717AUKLTD3-T
  • MAX6717AUKLTD3T