Analog Devices MAX6463UR35+T

Volt Supervisor Detect 1.6V to 5.5V 3-Pin SOT-23 T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6463UR35+T.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

DigiKey

Related Parts

Analog DevicesMAX6461UR43+T
Processor Supervisor 4.365V 1.6V to 5.5V 3-Pin SOT-23 T/R
Analog DevicesMAX6461UR29+T
Ultra-Low-Power Voltage Detectors and µP Supervisory Circuits
Analog DevicesMAX6461UR22+T
Volt Supervisor Detect 1.6V to 5.5V 3-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V

Descriptions

Descriptions of Analog Devices MAX6463UR35+T provided by its distributors.

Volt Supervisor Detect 1.6V to 5.5V 3-Pin SOT-23 T/R
ROHS3Compliant Strip Simple Reset/Power-On Reset Voltage Detector Matte Tin (Sn) supervisor 3.6V 2mm 14mus 320mW
IC SUPERVISOR 1 CHANNEL SOT23-3
RF TRANS 2 NPN 6V 14GHZ TSLP-6-1
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated