Analog Devices MAX6445UK31L+T

Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
$ 2.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6445UK31L+T.

Augswan

Datasheet13 pages10 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6445UK31L+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-23-5
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
MicrochipTC1270ASVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6320PUK29CY+T
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823TYRJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823SYRJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6445UK31L+T provided by its distributors.

Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant Strip Simple Reset/Power-On Reset MATTE TIN supervisor 3.6V 3mm 140ms 571mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated