Analog Devices MAX6425UK27-T

IC Supervisor 1 Channel SOT23-5
$ 1.27

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6425UK27-T.

SHENGYU ELECTRONICS

Datasheet10 pages10 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-23-5
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
MicrochipTC1270ASVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6412UK31+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6414UK35+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.5V, BICMOS, PDSO5
Analog DevicesMAX6412UK22+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Descriptions

Descriptions of Analog Devices MAX6425UK27-T provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-5
Low-Power Microprocessor Reset Circuit with Capacitor-Adjustable Reset Timeout Delay 2.7V 1.6V to 5V 5-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) MAX6425 Simple Reset/Power-On Reset supervisor 5V 2.9mm Adjustable/Selectable 0.0042mA
IC MPU/RESET CIRC 2.70V SOT23-5
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6425UK27+T
  • MAX6425UK27T