Analog Devices MAX638ACPA

+5V/Adjustable CMOS Step-down Switching Regulator | IC REG BUCK ADJ/5V 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX638ACPA.

Augswan

Datasheet8 pages27 years ago

iiiC

Alternate Parts

Price @ 1000
$ 4
Stock
128,514
118,684
Authorized Distributors
0
1
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
75 mA
-
Switching Frequency
65 kHz
-
Min Input Voltage
2.2 V
-
Max Input Voltage
16.5 V
-
Min Output Voltage
-
-
Max Output Voltage
5 V
-
Efficiency
85 %
-
Synchronous Rectifier
No
-

Related Parts

Analog DevicesMAX634CPA+
MAX634 Series 16.5 V 0.15 A 75 kHz Buck/Boost SMT Switching Regulator - PDIP-8
Analog DevicesMAX756CPA+
Boost No 500KHz Programmable 1 5V 3.3V 7V 700mV PDIP-8 Through hole mounting 4.45mm(height)
Analog DevicesMAX619CPA
Regulated 5V Charge-Pump DC-DC Converter | IC REG CHARGE PUMP 5V 50MA 8DIP
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsLM2574HVN-5.0
IC REG BUCK 5V 500MA 8DIP "Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300"", 7.62mm)"
Texas InstrumentsLM2574HVN-12
IC REG BUCK 12V 500MA 8DIP "Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-DIP (0.300"", 7.62mm)"

Descriptions

Descriptions of Analog Devices MAX638ACPA provided by its distributors.

+5V/Adjustable CMOS Step-down Switching Regulator | IC REG BUCK ADJ/5V 8DIP
Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, PDIP8
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SWITCHING REG, DIP8, 638; Current, output max:0.225A; Case style:DIP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:638; IC Generic number:638; Logic function number:638; Pins, No. of:8; Power supply IC type:Switching regulator; Temperature range, IC:Commercial; Voltage, output:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated