Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX633AEPA+

MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 7.87mm 450mA Switch 50kHz
$ 4.85
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX633AEPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX633AEPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 5.46
Stock
83,005
1,452,535
Authorized Distributors
2
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Switching Frequency
50 kHz
50 kHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
15.6 V
15.6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX633ACPA+
MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 50kHz
Analog DevicesMAX642ACPA+
MAX642 Tube Active Step-Up DC to DC switching regulator 12V 7.87mm 450mA Switch 10W
Analog DevicesMAX643ACPA+
MAX643 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 10W
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Texas InstrumentsLM2574HVN-12/NOPB
Buck Converter No 52kHz Fixed 1Ch 12V In 12V Out 60V Max 4V Min PDIP-8 TH 5.08mm H

Descriptions

Descriptions of Analog Devices MAX633AEPA+ provided by its distributors.

MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 7.87mm 450mA Switch 50kHz
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 1023-Pin FCBGA
CMOS Fixed/Adjustable Output Step-Up Switching Regulators
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Boost,Charge Pump No 50KHz Adjustable (Fixed) 1 18V(Switch) 1.31V 16.5V 2V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated