Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX632ACPA

Switching Regulator, Voltage-mode, 0.45A, 56kHz Switching Freq-Max, CMOS, PDIP8
$ 3.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX632ACPA.

Factory Futures

Datasheet8 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX632ACPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 5.47
$ 5.47
Stock
280,365
147,177
147,177
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
50 mA
-
-
Switching Frequency
50 kHz
65 kHz
65 kHz
Min Input Voltage
2 V
-
-
Max Input Voltage
16.5 V
-
-
Min Output Voltage
2 V
-
-
Max Output Voltage
16.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Related Parts

Analog DevicesMAX631ACPA
CMOS Fixed/Adjustable Output Step-Up Switching Regulators | IC REG BOOST ADJ/5V 450MA 8DIP
Analog DevicesMAX633ACPA+
MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 50kHz
Analog DevicesMAX641ACPA
Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsLM2578AN/NOPB
Boost,Buck No 20KHz Adjustable 1 36V 1V 40V 2V PDIP-8 Through hole mounting 5.08mm(height)
Texas InstrumentsLM2574HVN-15/NOPB
IC REG BUCK 15V 0.5A 8-DIP / Conv DC-DC 4V to 60V Step Down Single-Out 15V 0.5A 8-Pin PDIP Tube
Texas InstrumentsLM2574N-12
0.5 A, Adjustable Output Voltage, Step-Down Switching Regulator | IC REG BUCK 12V 500MA 8DIP

Descriptions

Descriptions of Analog Devices MAX632ACPA provided by its distributors.

Switching Regulator, Voltage-mode, 0.45A, 56kHz Switching Freq-Max, CMOS, PDIP8
Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 12V 7.62mm 450mA Switch 50kHz
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Voltage Regulator IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:16.5V; Output Voltage Max:12V; Voltage Tolerance ±:0.05%; Supply Voltage Min:2V; Supply Voltage Max:16.5V; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated