Analog Devices MAX632ACPA+

0.45 A Switching Regulator 50 Khz Switching Freq-max PDIP8
$ 4.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX632ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Descriptions

Descriptions of Analog Devices MAX632ACPA+ provided by its distributors.

0.45 A SWITCHING REGULATOR 50 kHz SWITCHING FREQ-MAX PDIP8
CMOS Fixed/Adjustable Output Step-Up Switching Regulators
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
VOLTAGE-MODE ROHS3Compliant Adjustable (Fixed) Positive or Negative Switching Regulator IC 0C~70C TA 50kHz 450mA Switch 7.62mm
Dc/dc Conv, Boost, 50Khz, Dip-8; Topology:boost (Step Up); Input Voltage Min:2V; Input Voltage Max:16.5V; Dc / Dc Converter Ic Case:dip; No. Of Pins:8Pins; Output Current:50Ma; Switching Frequency:50Khz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX632ACPA+.