Analog Devices MAX6314US44D3+T

Processor Supervisor 4.39V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6314US44D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX6314US44D3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6315US31D3+T
Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6315US46D3+T
Processor Supervisor 4.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesADM6315-46D3ART-RL
IC SUPERVISOR OD 4.63V SOT143
Analog DevicesMAX6315US45D3+T
Processor Supervisor 4.5V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices MAX6314US44D3+T provided by its distributors.

Processor Supervisor 4.39V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Industry's Only Motorola 68HCxx/Bidirectional-Compatible SOT Reset IC
Ciiva
68HC11/Bidirectional-Compatible µP Reset Circuit
IC SUPERVISOR 1 CHANNEL SOT143-4
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 2.92mm 5.5V
SOT23 68HC11/BIDIRECTIONAL-COM
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4
IC RESET CIRCUIT 4.39V SOT143-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6314US44D3-T
  • MAX6314US44D3T