Analog Devices MAX6309UK30D4-T

ROHS3Compliant Strip Multi-Voltage Supervisor MATTE TIN supervisor 3.045V 1.12s Minimum 571mW 8muA
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6309UK30D4-T.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Components Direct

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Analog Devices MAX6309UK30D4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6306UK30D3+T
Processor Supervisor 3V 2 Active Low/Open Drain 5-Pin SOT-23 T/R / IC PROGRAM 3.000V RESET SOT23-5
Analog DevicesMAX6306UK31D4+T
Processor Supervisor 3.08V 3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesMAX6306UK30D1+T
Processor Supervisor 3V 2 Active Low/Open Drain 5-Pin SOT-23 T/R / IC PROGRAM 3.000V RESET SOT23-5
Analog DevicesADM6306D330ARJZ-R7
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Analog DevicesADM6306D331ARJZ-R7
Processor Supervisor 3.08V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesADM6306D329ARJZ-R7
Processor Supervisor 2.93V 2 Active Low/Open Drain 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6309UK30D4-T provided by its distributors.

ROHS3Compliant Strip Multi-Voltage Supervisor MATTE TIN supervisor 3.045V 1.12s Minimum 571mW 8muA
IC SUPERVISOR 2 CHANNEL SOT23-5
IC PROGRAM 3.000V RESET SOT23-5
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
MAXIM MAX6309UK30D4+T, SUPERVISORS
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6309UK30D4+T
  • MAX6309UK30D4T