Analog Devices MAX6307UK46D3+T

Processor Supervisor 4.63V 3.3V/5V 5-Pin SOT-23 T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6307UK46D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX6306UK46D3+T
Processor Supervisor 4.63V 3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesADM6306D346ARJZ-R7
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Analog DevicesMAX6306UK44D3+T
Processor Supervisor 4.38V 3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesADM6306D344ARJZ-R7
Processor Supervisor 4.38V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesMAX6306UK29D3+T
MAX6306 Series 5 V 200 ms SMT Open Drain Microprocessor Supervisor - SOT-23-5
Analog DevicesADM6305D3ARJZ1-RL7
Processor Supervisor Adj 2 Active Low/Open Drain 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6307UK46D3+T provided by its distributors.

Processor Supervisor 4.63V 3.3V/5V 5-Pin SOT-23 T/R
5-Pin, Multiple Voltage, Progammable Reset ICs in SOT package
Ciiva
Contains Lead Active Low Obsolete DUAL Multi-Voltage Supervisor Supervisor 0C~70C TA 0.016mA 140ms Minimum 1.45mm
5-Pin, Multiple-Input, Programmable Reset ICs
IC SUPERVISOR 2 CHANNEL SOT23-5
IC PROGRAM 4.630V RESET SOT23-5
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6307UK46D3-T
  • MAX6307UK46D3T