Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6302CSA

Processor Supervisor Adj 8-Pin SOIC N
$ 1.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6302CSA.

SHENGYU ELECTRONICS

Datasheet12 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6302CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 3.32
$ 3.32
Stock
186,502
353,544
353,544
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
2.8 ms
2.8 ms
2.8 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.31 V
1.31 V
1.31 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6304ESA+T
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 85C 0.007mA 4.9mm 5V
Analog DevicesMAX6304ESA
Processor Supervisor Adj 8-Pin SOIC N
Analog DevicesMAX813LCSA+
MAX813L Series 4.5 to 4.75 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA

Descriptions

Descriptions of Analog Devices MAX6302CSA provided by its distributors.

Processor Supervisor Adj 8-Pin SOIC N
Non-RoHS Compliant Tube ADJUSTABLE WATCHDOG TIMEOUT OPEN-DRAIN OUTPUT Simple Reset/Power-On Reset supervisor 5V 4.9mm 2.8ms Minimum 0C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated