Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6302ESA

+5V, Low-Power uP Supervisory Circuits with Adjustable Reset/Watchdog | IC CIRCUIT SUPERVISORY LP 8-SOIC
$ 3.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6302ESA.

Components Direct

Datasheet12 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.32
$ 6.13
$ 6.13
Stock
353,311
1,125,235
1,125,235
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Voltages Monitored
1
-
-
Reset
Active High
-
-
Reset Timeout
2.8 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
-
-
Min Supply Voltage
1.31 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX6304CSA+T
+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog
Analog DevicesMAX6302CSA+T
+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog
Analog DevicesMAX6304ESA+T
+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog
ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA

Descriptions

Descriptions of Analog Devices MAX6302ESA provided by its distributors.

+5V, Low-Power uP Supervisory Circuits with Adjustable Reset/Watchdog | IC CIRCUIT SUPERVISORY LP 8-SOIC
4μA 1.31V 5.5V SOIC-8 SMD mount 5mm*4mm*1.5mm
MAXIM INTEGRATED PRODUCTS MAX6302ESA SUPERVISORS
IC CIRCUIT SUPERVISORY LP 8-SOIC
.5V, LOW-POWER UP SUPERVISORY ICS<AZ
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated