Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD99A41F-E2

ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA
$ 0.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD99A41F-E2.

IHS

Datasheet18 pages8 years ago

Inventory History

3 month trend:
-2.12%

CAD Models

Download ROHM BD99A41F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipTC1232EOA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
MicrochipTC1232COA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
MicrochipMIC1232MY-TR
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of ROHM BD99A41F-E2 provided by its distributors.

ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA
Processor Supervisor 4.1V 1 Active High/Open Drain 8-Pin SOP T/R
Voltage Regulator, 1V-10V, SOP-8, SMD, 5mm × 4.4mm × 1.5mm
Processor Supervisor 4.162V 1 to 10V 8-Pin SOP Emboss T/R
Voltage Detector, Fixed, 1 Channel, +4.1V, PDSO8
Voltage Detector ICs with Watchdog Timer
Voltage Detector, -40 To 105Deg C; Threshold Voltage:4.1V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:10V; Reset Type:Active-High, Open-Drain; Digital Ic Case:Sop; No. Of Pins:8Pins; Delay Rohs Compliant: Yes |Rohm BD99A41F-E2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE