Analog Devices MAX6241BCSA

5ppm/℃ 3.2mA Fixed 15mA 2µVrms 2.4µVp-p 4.096V 4.096V ±0.1% SOIC-8 SMD mount
$ 2.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6241BCSA.

_legacy Avnet

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6241BCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 6.07
$ 6.07
Stock
180,124
176,861
176,861
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
8 V
8 V
Max Input Voltage
40 V
36 V
36 V
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
4.1 V
4.096 V
4.096 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
5 ppm/°C
7 ppm/°C
7 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6250BCSA+
Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
Analog DevicesMAX6250BESA+
7ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesMAX6220ASA-5.0+
20ppm/℃ 3.7mA Fixed 15mA 2.5µVrms 3µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CMOS, PDSO8
Analog DevicesADR4540ARZ
4ppm/℃ 950μA Fixed 10mA 2.7µVp-p 4.096V 4.096V ±0.04% SOIC-8 SMD mount 1.75mm(height)
Analog DevicesLT1461CIS8-4#PBF
Micropower Precision Low Dropout Series Voltage Reference Family

Descriptions

Descriptions of Analog Devices MAX6241BCSA provided by its distributors.

5ppm/℃ 3.2mA Fixed 15mA 2µVrms 2.4µVp-p 4.096V 4.096V ±0.1% SOIC-8 SMD mount
V-Ref Precision 4.096V 15mA 8-Pin SOIC N
Surface Mount Contains Lead GULL WING Non-RoHS Compliant Series, Buried Zener Voltage Reference IC 1.5mm ±0.1% 5ppm/C 2muVrms
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated