Analog Devices MAX6190AESA

V-Ref Precision 1.25V 0.5mA 8-Pin SOIC N
$ 2.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6190AESA.

_legacy Avnet

Datasheet14 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX6190AESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Analog Devices MAX6190AESA provided by its distributors.

V-Ref Precision 1.25V 0.5mA 8-Pin SOIC N
Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8
IC VOLT/REF MICRO PWR LDO 8-SOIC
Surface Mount Contains Lead GULL WING Non-RoHS Compliant Series Voltage Reference IC 4.9mm ±0.16% 5ppm/C 65muVrms
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6190AESA.