Texas Instruments TLV5630IDW

2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
$ 26.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5630IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet32 pages25 years ago

Farnell

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.46%

CAD Models

Download Texas Instruments TLV5630IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5610IDW
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Texas InstrumentsTLV5610IDWR
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Texas InstrumentsTLV5608IDW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Analog DevicesAD5552BRZ
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Analog DevicesDAC8143FS
IC DAC 12BIT A-OUT 16SOIC / 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesMAX543BEWE
CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC

Descriptions

Descriptions of Texas Instruments TLV5630IDW provided by its distributors.

2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
8 Chan, 12 Bit Dac With Pd & Int Ref Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5630IDW.
DAC 8-CH Resistor-String 12-bit 20-Pin SOIC Tube
Texas Instruments 12-bit DAC, 8-Ch, SPI/QSPI/Microwire, 20-Pin, Single Out, 283ksps
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
IC, 12BIT DAC, SMD, 5630, SOIC20; Resolution (Bits): 12bit; Sampling Rate: 283kSPS; Data Interface: Serial, SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 20Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 5630; IC Case Style: SOIC; IC Generic Number: 5630; Linearity Error: 0.15%; Linearity Error ADC / DAC +: 1LSB; Linearity Error ADC / DAC -: 1LSB; No. of Bits: 12bit; No. of Channels: 8Channels; Operating Temperature Range: -40°C to +85°C; Output Type: Voltage; Sample Rate: 283kSPS; Settling Time: 3µs; Supply Current: 16mA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Supply Voltage Range - Analogue: 2.7V to 3.3V, 4.5V to 5.5V; Supply Voltage Range - Digital: 2.7V to 3.3V, 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5630IDW .
  • TLV5630IDW.