Texas Instruments TLV5610IDW

2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-SOIC -40 to 85
$ 26.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5610IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet32 pages25 years ago

HQonline

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.02%

CAD Models

Download Texas Instruments TLV5610IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.11
$ 18.68
Stock
127,095
184,957
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
12
12
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
Unipolar
-
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5630IDW
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5630IDWG4
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5608IDW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Analog DevicesAD5552BRZ
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Analog DevicesDAC8143FS
IC DAC 12BIT A-OUT 16SOIC / 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesMAX543BEWE
CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC

Descriptions

Descriptions of Texas Instruments TLV5610IDW provided by its distributors.

2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Digital to Analog Converter 8 Channel Resistor-String 12-Bit 20-Pin SOIC Tube
Texas Instruments 12-bit DAC 8-Ch Microwire QSPI SPI 20-Pin
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO20
8-CHANNEL, 12-/10-/8-BIT, 2.7-V TO 5.5-V LOW POWER DIGITAL-TO-ANALOG CONVERTER WITH POWER DOWN | IC DAC 12BIT V-OUT 20SOIC
Ic, 12Bit Dac, Smd, 5610, Soic20; Resolution (Bits):12Bit; Sampling Rate:283Ksps; Data Interface:Serial, Spi; Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:20Pins; Input Channel Type:Serial; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5610IDW
IC, 12BIT DAC, SMD, 5610, SOIC20; Résolution (Bits): 12bit; Taux d'échantillonnage: 283kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 3.3V, 4.5V à 5.5V; Type de boîtier CAN / CNA: SOIC; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5610IDW .