Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5352BEPA+

SERIAL DUAL THROUGH-HOLE Not Qualified Digital to Analog Converter 85C 0.4mA 9.375mm 14mus
$ 11.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5352BEPA+.

SHENGYU ELECTRONICS

Datasheet16 pages29 years ago

CAD Models

Download Analog Devices MAX5352BEPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.11
$ 7.75
Stock
21,198
147,873
Authorized Distributors
1
1
Case/Package
-
DIP
Number of Pins
-
8
Number of Bits
-
12
Settling Time
-
14 µs
Interface
-
SPI
Integral Nonlinearity (INL)
-
1 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesMAX5352ACPA+
SERIAL INPUT LOADING 14 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesMAX5352AEPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesMAX535BEPA+
Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
Analog DevicesAD8300AN
IC DAC 12BIT V-OUT 8DIP 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesDAC8512FP
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX5352BEPA+ provided by its distributors.

SERIAL DUAL THROUGH-HOLE Not Qualified Digital to Analog Converter 85C 0.4mA 9.375mm 14mus
DAC 1-CH R-2R 12-bit 8-Pin PDIP N
IC DAC 12BIT VOLT OUT SER 8-DIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated