Analog Devices MAX522ESA

D/A Converter, 2 Func, Serial Input Loading, 70us Settling Time, PDSO8
$ 3.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX522ESA.

Augswan

Datasheet12 pages31 years ago

Inventory History

3 month trend:
-11.78%

CAD Models

Download Analog Devices MAX522ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
$ 7.77
$ 7.77
Stock
144,088
420,519
420,519
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Unipolar
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX522CSA+T
Digital to Analog Converters - DAC Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SO Package
Analog DevicesMAX522CSA+
DUAL SERIAL INPUT LOADING 70 us SETTLING TIME 8-BIT DAC PDSO8
Analog DevicesMAX518BCSA+
MAX518 Series 5 V 6 µs Surface Mount 2-Wire Serial 8-Bit DACs - SOIC-8
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipTC1320EOA
8-Bit Digital-to-Analog Converter with Two-Wire Interface | IC DAC 8BIT V-OUT 8SOIC
MicrochipMCP4812-E/SN
DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC

Descriptions

Descriptions of Analog Devices MAX522ESA provided by its distributors.

D/A Converter, 2 Func, Serial Input Loading, 70us Settling Time, PDSO8
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 1.3mA 1.5mm 1.5LSB
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 522ESA