Microchip TC1320EOA

8-Bit Digital-to-Analog Converter with Two-Wire Interface | IC DAC 8BIT V-OUT 8SOIC
$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1320EOA.

Microchip

Datasheet16 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+81.94%

CAD Models

Download Microchip TC1320EOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.522
$ 3.26
Stock
116,568
104,842
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 23 hours ago)

Related Parts

MicrochipTC1321EOA
DAC 1-CH Current Steering 10-bit 8-Pin SOIC N Tube - Rail/Tube
Texas InstrumentsDAC081C081CISD/NOPB
8-Bit 1-Ch DAC, I2C, 2.7-5.5V, 150ns Settling, 8b Resolution
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Cirrus LogicWM8727CGED/R
IC DAC 24BIT STEREO 98DB 8SOIC
Cirrus LogicWM8727CGED
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC

Descriptions

Descriptions of Microchip TC1320EOA provided by its distributors.

8-Bit Digital-to-Analog Converter with Two-Wire Interface | IC DAC 8BIT V-OUT 8SOIC
DAC 1-CH Current Steering 8-bit 8-Pin SOIC N Tube - Rail/Tube
Microchip 8-bit DAC, Single Channel, Serial (I2C), 8-Pin, Single Output
Ic, d/A Converter, single,8-Bit, sop,8Pin; |Microchip Technology TC1320EOA
IC, 8BIT DAC, 2WIRE, I2C, 8SOIC; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: 2 Wire, Serial; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.