Analog Devices MAX522CSA+

Dual Serial Input Loading 70 Us Settling Time 8-BIT Dac PDSO8
$ 8.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX522CSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
+7.59%

CAD Models

Download Analog Devices MAX522CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Related Parts

Analog DevicesMAX522ESA
D/A Converter, 2 Func, Serial Input Loading, 70us Settling Time, PDSO8
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesMAX518BCSA+
MAX518 Series 5 V 6 µs Surface Mount 2-Wire Serial 8-Bit DACs - SOIC-8
Analog DevicesMAX518BESA
DUAL SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO8
MicrochipTC1320EOA
8-Bit Digital-to-Analog Converter with Two-Wire Interface | IC DAC 8BIT V-OUT 8SOIC
MicrochipMCP4812-E/SN
DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC

Descriptions

Descriptions of Analog Devices MAX522CSA+ provided by its distributors.

DUAL SERIAL INPUT LOADING 70 us SETTLING TIME 8-BIT DAC PDSO8
MAX522 Series 2 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - SOIC-8
Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SO Package
DAC 2-CH R-2R 8-bit 8-Pin SOIC N Tube
2 2 8 70μs SPI ±1.5(Max) 2.7V~5.5V ±1(Max) R-2R 2.7V~5.5V 8bit external Voltage - Buffered SOIC-8 SMD mount 5mm*4mm*1.5mm
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, Dual, 8Bit, Smd, Soic8, 522; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX522CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX522CSA+.