What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX519ACSE+

2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
$ 8.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX519ACSE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-31.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX519BCSE+
Tube R-PDSO-G16 Matte Tin (Sn) D/A CONVERTER digital to analog converter 5V 6mus 9.9mm 5mA
Analog DevicesMAX519BESE+
DUAL SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16
Analog DevicesMAX519AESE+
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX519ACSE+ provided by its distributors.

2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
DUAL SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Dual, Nsoic-16; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Temperature Min:0°C; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX519ACSE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX519ACSE+.