Analog Devices MAX519ACSE

DAC 2-CH R-2R 8-bit 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX519ACSE.

_legacy Avnet

Datasheet16 pages23 years ago

CAD Models

Download Analog Devices MAX519ACSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.907
$ 8.907
Stock
150,155
929,922
929,922
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
6 µs
-
-
Interface
I2C
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX519BCSE
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16
Analog DevicesMAX519AESE+
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R
Analog DevicesAD7399BRZ-REEL
IC DAC 10BIT V-OUT 16SOIC / 10 Bit Digital to Analog Converter 4 16-SOIC

Descriptions

Descriptions of Analog Devices MAX519ACSE provided by its distributors.

DAC 2-CH R-2R 8-bit 16-Pin SOIC N
IC DAC 8BIT SGL 2WIRE SER 16SOIC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated