Analog Devices MAX5105EWP

Surface Mount DUAL GULL WING 2002 Digital to Analog Converter -40C 1mA 2.65mm 800mW
$ 5.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5105EWP.

_legacy Avnet

Datasheet19 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.24
$ 7.672
Stock
114,968
162,194
Authorized Distributors
1
3
Case/Package
SOIC
-
Number of Pins
20
20
Number of Bits
8
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX509BEWP+T
DAC 4-CH R-2R 8-bit 20-Pin SOIC W T/R
Analog DevicesAD7399BRZ
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC
Analog DevicesAD7399BRZ-REEL
IC DAC 10BIT V-OUT 16SOIC / 10 Bit Digital to Analog Converter 4 16-SOIC
Analog DevicesAD7399BR
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC
Analog DevicesMAX510ACWE+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX510BCWE+T
MAX510 Series 4 Channel 5.5 V 8 -Bit SPI Surface Mount D/A Converter - SOIC-16W

Descriptions

Descriptions of Analog Devices MAX5105EWP provided by its distributors.

Surface Mount DUAL GULL WING 2002 Digital to Analog Converter -40C 1mA 2.65mm 800mW
DAC 4-CH Resistor-String 8-bit 20-Pin SOIC W
2.7V~5.5V 8bit 4 8 4-Wire,Microwire,QSPI,SPI 2.7V~5.5V String DAC SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated