Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX507AEWG

Voltage-Output, 12-Bit DACs with Internal Reference | IC DAC 12BIT V-OUT 24SOIC

$ 15.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX507AEWG.

IHS

Datasheet13 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX507AEWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.63
$ 20.88
$ 20.88
Stock
134,678
284,617
284,617
Authorized Distributors
1
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-11-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX501ACWG+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesMAX502ACWG+
Voltage-Output, 12-Bit Multiplying DACs
Analog DevicesMAX507ACWG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesAD7845JRZ
Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC
Analog DevicesAD7845JR
IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD7845KRZ
Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 28

Descriptions

Descriptions of Analog Devices MAX507AEWG provided by its distributors.

Voltage-Output, 12-Bit DACs with Internal Reference | IC DAC 12BIT V-OUT 24SOIC
Surface Mount DUAL GULL WING Internal Digital to Analog Converter -40C~85C 2.65mm 5mus 12V
DAC 1-CH R-2R 12-bit 24-Pin SOIC W
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated