Analog Devices MAX503CNG+

DAC, ±5V, 10-bit, 1-Ch, 10-Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H
$ 7.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX503CNG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX503CNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX503ENG+
PARALLEL 8 BITS INPUT LOADING 25 us SETTLING TIME 10-BIT DAC PDIP24
Analog DevicesMAX5251AEPP
IC DAC QUAD +3V 10BIT 20-DIP
Analog DevicesAD7628KN
DAC, 10.8V~15.75V, 8bit, 8-Parallel, R-2R, PDIP-20, TH, 26.16mm × 6.35mm × 3.3mm
Analog DevicesAD7302BN
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
Analog DevicesMAX5253BCPP
IC DAC QUAD V-OUT 12BIT 3V 20DIP
Analog DevicesPM7548GP
IC DAC 12BIT LC2MOS 20-DIP / Bit Digital to Analog Converter 20-PDIP

Descriptions

Descriptions of Analog Devices MAX503CNG+ provided by its distributors.

DAC, ±5V, 10-bit, 1-Ch, 10-Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
PARALLEL 8 BITS INPUT LOADING 25 us SETTLING TIME 10-BIT DAC PDIP24
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:25µs; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:24-DIP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated