Analog Devices MAX4915AELT+T

100mA/200mA/300mA Current-Limit Switches with Low Shutdown Reverse Current
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4915AELT+T.

Augswan

Datasheet12 pages10 years ago

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX4714ELT+T
0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70
Analog DevicesMAX4599ELT+T
Low-Voltage, Single-Supply, SPDT Analog Switch in SC70
Analog DevicesMAX4830ELT+T
Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.05A 6-Pin UDFN T/R
Analog DevicesMAX4831ELT+T
Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.05A 6-Pin UDFN T/R
Analog DevicesMAX4917AELT+T
100mA/200mA/300mA Current-Limit Switches with Low Shutdown Reverse Current
Analog DevicesMAX4917BELT+T
100mA/200mA/300mA Current-Limit Switches with Low Shutdown Reverse Current

Descriptions

Descriptions of Analog Devices MAX4915AELT+T provided by its distributors.

100mA/200mA/300mA Current-Limit Switches with Low Shutdown Reverse Current
ARM Microcontrollers - MCU 32KB Flash 48MHz QFN 48
USB Power SW Single 5.5V 0.3A 6-Pin UDFN T/R
1-CHANNEL POWER SUPPLY MANAGEMENT CKT DSO6
MAX4915 200MA, CURRENT-LIMIT SWI
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated