Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4623CSE

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 62dB 34pF 34pF 250m Ohm 480pC
$ 2.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4623CSE.

Augswan

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4623CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 9.264
$ 9.264
Stock
127,348
4,529,260
4,529,260
Authorized Distributors
1
6
6
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4622CSE+
MAX4622 Series SPDT 18V 5 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4622ESE+
5Ω 2 Double-pole, Single-throw(DPST) SOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4605CSE+
Analog Switch Quad SPST 16-Pin SOIC N / IC SWITCH QUAD SPST 16SOIC
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C31TMX/NOPB
CMOS Quad T I-STATE Differential Line Drivers 16-SOIC -40 to 85
Texas InstrumentsDS90C031BTM/NOPB
LVDS quad CMOS differential line driver 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4623CSE provided by its distributors.

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 62dB 34pF 34pF 250m Ohm 480pC
Analog Switch Dual DPST 16-Pin SOIC N
IC SWITCH DPST-NOX2 5OHM 16SOIC
DPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SENSOR CURRENT HALL 150A AC/DC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated