Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4623ESE+

Analog Switch, Dual DPST, 16-Pin, SOIC-N, Tube
$ 9.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4623ESE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+45.04%

CAD Models

Download Analog Devices MAX4623ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4622CSE+
MAX4622 Series SPDT 18V 5 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4622ESE+
5Ω 2 Double-pole, Single-throw(DPST) SOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4666CSE+
4Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesAD694ARZ-REEL
AD694 Series 36 V 4 to 20 mA SMT Monolithic Current Transmitter - SOIC-16

Descriptions

Descriptions of Analog Devices MAX4623ESE+ provided by its distributors.

Analog Switch, Dual DPST, 16-Pin, SOIC-N, Tube
DPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Dual, Nsoic-16; No. Of Channels:2Channels; Analog Switch Type:Dpst; On State Resistance Max:8Ohm; Supply Voltage Range:4.5V To 36V, ± 4.5V To ± 18V; Analog Switch Case:Nsoic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4623ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated