Analog Devices MAX4616EPD

Analog Switch Quad SPST 14-Pin PDIP N
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4616EPD.

Augswan

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4616EPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 3.952
Stock
199,177
133,431
Authorized Distributors
1
5
Case/Package
DIP
-
-3db Bandwidth
70 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
-
12 ns
Turn-Off Delay Time
-
10 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
1 nA
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
4

Related Parts

Analog DevicesMAX4616CPD+
10Ω 4 SPST(SPST)-Normal Open/Normally closed PDIP-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4618CPE+
MAX4618 Series SP4T 5.5 V 13 Ohm Through Hole Analog Switch - PDIP-16
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices MAX4616EPD provided by its distributors.

Analog Switch Quad SPST 14-Pin PDIP N
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SW SPST-NO/NCX4 10OHM 14DIP
IC SW QUAD SPST N/C-N/O 14-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated