Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4456EPL+

8-CHANNEL Cross Point Switch PDIP40
$ 12.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4456EPL+.

Components Direct

Datasheet17 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4456EPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.86
$ 11.64
Stock
142,198
118,581
Authorized Distributors
1
1
Case/Package
-
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
50 ns
Turn-Off Delay Time
-
35 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

RenesasIP82C55AZ
CMOS Programmable Peripheral Interface Parallel I/O Port, 24 I/O, CMOS, PDIP40
CP82C55 Series 5 Mhz CMOS Programmable Peripheral Interface - PDIP-40
RenesasCP82C55A-5
DUAL COMMERCIAL CMOS Contains Lead I/O Expander 70C 5mA 53.2mm 5.5V
Analog DevicesMAX1480BCPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W Tube
Analog DevicesMAX1480ACPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W Tube
Analog DevicesMAX1480AEPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP

Descriptions

Descriptions of Analog Devices MAX4456EPL+ provided by its distributors.

8-CHANNEL CROSS POINT SWITCH PDIP40
IC VIDEO CROSSPOINT SWITCH 40DIP
CROSS POINT SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
MAXIM MAX4456EPL+ ANALOG CROSSPOINT
MAX4456 8X8 VIDEO XPOINT SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated