Analog Devices MAX4390EXT

OP Amp Single Volt Fdbk R-R O/P ±5.5V/11V 6-Pin SC-70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4390EXT.

Related Parts

Analog DevicesMAX4389EUT+T
Not Qualified GULL WING 2016 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 2.9mm
Analog DevicesMAX4380EUT+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4450EXK+T
MAX4450 Series 12 V Rail to Rail Surface Mount Operational Amplifier - SOT-323
Texas InstrumentsLM7121IM5X/NOPB
ROHS3Compliant EAR99 LM7121 Matte Tin (Sn) op amp buffer circuit 2.9mm 5.5muA 1.6mV 175000kHz
Analog DevicesADA4860-1YRJZ-RL7
ROHS3Compliant EAR99 ADA4860 Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 61dB
Texas InstrumentsOPA137NA/3K
Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX4390EXT provided by its distributors.

OP Amp Single Volt Fdbk R-R O/P ±5.5V/11V 6-Pin SC-70
IC CURR SENSE 1 CIRCUIT SC70-6
OPERATIONAL AMPLIFIER; Peak Reflow Temperature (C): 260; JESD-609 Code: e4; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: NICKEL PALLADIUM GOLD; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated