Analog Devices MAX4285ESA-T

GULL WING 2000 Surface Mount Buffer Buffer Amplifier 471mW 50dB 385V/mus -40C~85C
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4285ESA-T.

Augswan

Datasheet16 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4285ESA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 1.07
$ 1.07
Stock
219,767
315,959
315,959
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Number of Circuits
1
1
1
Slew Rate
385 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB
40 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Operating Supply Current
23 mA
23 mA
23 mA

Related Parts

onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Analog DevicesLT6200IS8-10#PBF
Op Amp 90mA 1Ch ±6.3V/12.6V 2.5mV 23μA Rail-to-Rail General Purpose SOIC-8 SMD 1mm H
Analog DevicesMAX4415ESA
OP Amp Single Volt Fdbk R-R O/P 5.5V 8-Pin SOIC N
Analog DevicesMAX4181ESA
OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
Texas InstrumentsOPA356AIDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA

Descriptions

Descriptions of Analog Devices MAX4285ESA-T provided by its distributors.

GULL WING 2000 Surface Mount Buffer Buffer Amplifier 471mW 50dB 385V/mus -40C~85C
OP Amp Single Volt Fdbk ±3.25V/6.5V 8-Pin SOIC N T/R
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4285ESA+T
  • MAX4285ESAT