Analog Devices MAX4224ESA

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 8.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4224ESA.

_legacy Avnet

Datasheet20 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4224ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.23
$ 9.194
Stock
138,825
184,427
Authorized Distributors
1
6
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
-
1700 V/µs
Gain Bandwidth Product
1.2 GHz
-
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
74 dB
-
Common Mode Rejection Ratio
55 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6 mA
-

Related Parts

Texas InstrumentsTHS3121IDR
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3120CD
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
RenesasEL5160ISZ
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsLMH6609MA/NOPB
ROHS3Compliant EAR99 LMH6609 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3muA 5V 150000kHz
Analog DevicesAD8099ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8099ARDZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Analog Devices MAX4224ESA provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
6mA 1.7KV/μs 1.2GHz 80mA 1 ±5.5V 500μV 4μA 600MHz SOIC-8 SMD mount
OP Amp Single Current Fdbk ±5.5V 8-Pin SOIC N
Contains Lead GULL WING 1998 Surface Mount Current Feedback Amplifier 471mW 55dB 1700V/mus -40C~85C
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated