Analog Devices MAX4224ESA+

Op Amp Single High Speed Amplifier ±5.5V 8-Pin SOIC N Tube
$ 9.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4224ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Analog Devices MAX4224ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4224ESA+.

Related Parts

RenesasEL5160ISZ
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL5160ISZ-T7
Texas InstrumentsTHS3121IDR
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3120CD
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
OP Amp Single Current Fdbk ±5V/10V 8-Pin SOIC T/R
Texas InstrumentsLMH6609MA/NOPB
ROHS3Compliant EAR99 LMH6609 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3muA 5V 150000kHz

Descriptions

Descriptions of Analog Devices MAX4224ESA+ provided by its distributors.

Op Amp Single High Speed Amplifier ±5.5V 8-Pin SOIC N Tube
MAX4224 Series 5.5 V Current Feedback SMT Operational Amplifier - SOIC-8
1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Video Amp, 600Mhz, 1700V/Us, Nsoic-8; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:600Mhz; Slew Rate:1700V/Μs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:80Ma; Amplifier Case Style:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4224ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated