Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6609MA/NOPB

ROHS3Compliant EAR99 LMH6609 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3muA 5V 150000kHz
$ 2.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6609MA/NOPB.

Farnell

Datasheet26 pages11 years ago
Datasheet26 pages10 years ago

Texas Instruments

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments LMH6609MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6609MA/NOPB.

Related Parts

Texas InstrumentsLMH6714MAX/NOPB
OP Amp Single Current Fdbk ±6.25V/12.5V 8-Pin SOIC N T/R
Texas InstrumentsLMH6714MA/NOPB
VIDEO OPERATIONAL AMPLIFIER, SINGLE, 400MHZ, SOIC-8
Texas InstrumentsLMH6720MA/NOPB
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
RenesasEL5160ISZ
Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 62dB 1700V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments LMH6609MA/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6609 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3muA 5V 150000kHz
OP AMP, 900MHZ, 1400V/US, SOIC-8; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube
900MHz Voltage Feedback Op Amp 8-SOIC -40 to 85
7mA 1.4KV/μs 3.1nV/rtHz 260MHz shutdown 90mA 1 1 ±6V,12V 800μV 2μA 900MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC, OP-AMP, 900MHZ, 1400V/µs, SOIC-8; Op; IC, OP-AMP, 900MHZ, 1400V/µs, SOIC-8; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Bandwidth:900MHz; Slew Rate:1400V/µs; Supply Voltage Range:6V to 12V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6609MA/NOPB .
  • LMH6609MANOPB