Renesas ICL7612BCPAZ

Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7612BCPAZ.

IHS

Datasheet13 pages22 years ago
Datasheet13 pages19 years ago

CAD Models

Download Renesas ICL7612BCPAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.32
Stock
152,602
81,493
81,493
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.016 V/µs
-
-
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
7 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
70 dB
60 dB
60 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
9 V
16 V
16 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1990-06-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2012-10-26
LTD Date2013-04-23

Related Parts

Operational Amplifier, Single, 1.4 Mhz, 1, 1.6 V/ S, 1V To 8V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6081IN
Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Texas InstrumentsLMC6001BIN/NOPB
ROHS3Compliant EAR99 LMC6001 Tube op amp buffer circuit 9.81mm 0.01pA 1mV 1300kHz
Analog DevicesAD622ANZ
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDIP8
Analog DevicesMAX4166EPA+
Operational Amplifier Single 2V/us 2.7V to 6.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Renesas ICL7612BCPAZ provided by its distributors.

Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8
OP-AMP 7000 uV OFFSET-MAX 1.4 MHz BAND WIDTH PDIP8
IC OPAMP GP 1 CIRCUIT 8DIP
OPERATIONAL AMPLIFIER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M