Microchip MCP6283-E/P

ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.005muA 3mV 5000kHz
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6283-E/P.

Upverter

Datasheet36 pages18 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6283-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMCP6281-E/P
MICROCHIP MCP6281-E/P OP AMP, 5MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
MicrochipMCP6271-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6273-E/P
MCP6273 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MCP6283-E/P provided by its distributors.

ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.005muA 3mV 5000kHz
MICROCHIP MCP6283-E/P OP AMP, 5MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
2.2-5.5V 5MHZ IQ/BW selectable, Single with Chip Select, Low Power OP Amp
450μA 2.5V/μs 16nV/rtHz 5MHz 70dB shutdown Rail to Rail 25mA 1 1 2.2V 5.5V 3mV 1pA General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Op Amp, 5Mhz, 2.5V/Us, 3Mv, 8-Dip; No. Of Channels:1Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:2.2V To 6V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:Rail To Rail; Input Offset Voltage:3Mv; Msl:- Rohs Compliant: Yes |Microchip Technology MCP6283-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6283-EP
  • MCP6283E/P
  • MCP6283EP