Analog Devices MAX4107ESA+

Lead Free GULL WING OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 70dB 500V/mus 85C 300000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4107ESA+.

DigiKey

Datasheet12 pages30 years ago

CAD Models

Download Analog Devices MAX4107ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX4107ESA+ provided by its distributors.

Lead Free GULL WING OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 70dB 500V/mus 85C 300000kHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, ULTRA-LOW NOISE, SMD, 4107; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:300MHz; Slew Rate:500; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:350MHz; Base Number:4107; Current, Supply Max:15mA; IC Generic Number:4107; Logic Function Number:4107; Max Output Current +:80mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:3mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated