Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1217CN8

Contains Lead DIP RoHS Compliant op amp buffer circuit 60dB 500V/mus 70C 10MHz
$ 8.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1217CN8.

Upverter

Datasheet8 pages30 years ago

Linear Technology

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Analog Devices LT1217CN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM301AN
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM741CN
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Analog DevicesLT1793ACN8#PBF
IC OPAMP JFET 4.2MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesAD820AN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 9.27mm 0.005muA -5V 1900kHz
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1468CN8#PBF
IC OPAMP GP 90MHZ 8DIP / Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin PDIP N Tube
MicrochipMCP6023-E/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
Analog DevicesAD744KNZ
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices LT1217CN8 provided by its distributors.

Contains Lead DIP RoHS Compliant op amp buffer circuit 60dB 500V/mus 70C 10MHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Ic,Operational Amplifier,Single,Bipolar,Dip,8Pin,Plastic
AMP LOW POWER CURRENT FBK, 1217; Amplifiers, No. of:1; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:Operational; Bandwidth:10MHz; Base number:1217; IC Generic number:1217; Logic function number:1217; Operational amplifier features:Low Power; Pins, No. of:8; Slew rate:500; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:3mV; Voltage, supply +nom:15V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated