Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ICL7611DCPA

OP Amp Single GP ±8V/16V 8-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7611DCPA.

_legacy Avnet

Datasheet26 pages16 years ago

Rochester Electronics

iiiC

DigiKey

CAD Models

Download Analog Devices ICL7611DCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.954
Stock
74,206
242,035
Authorized Distributors
0
6
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.016 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
15 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
94 dB
Common Mode Rejection Ratio
60 dB
70 dB
Min Supply Voltage
2 V
0 V
Max Supply Voltage
16 V
18 V
Operating Supply Current
1 mA
1 mA

Related Parts

1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8DIP
Texas InstrumentsTLV4110IP
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-PDIP -40 to 125
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1677IN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Analog DevicesMAX406BCPA
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8
Analog DevicesLT1190CN8#PBF
Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices ICL7611DCPA provided by its distributors.

OP Amp Single GP ±8V/16V 8-Pin PDIP
Power Management Specialized - PMIC 3.3V REG CAN Hi Spd & LIN IF
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated