Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL2045CN

Operational Amplifier, 2 Func, 9000uV Offset-Max, 100MHz Band Width, BIPolar, PDIP8
$ 4.213
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL2045CN.

IHS

Datasheet10 pages23 years ago
Datasheet10 pages23 years ago
Datasheet12 pages24 years ago

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL2045CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Analog DevicesOP16GN8#PBF
ROHS3Compliant EAR99 OP16 MATTE TIN op amp amplifier circuit 4.445mm 0.0005muA 500muV 7200kHz
Analog Devices / Linear TechnologyLT1010CN8
Contains Lead THROUGH-HOLE BUFFER BIPOLAR op amp amplifier circuit 200V/mus 125C 30MHz 0dB
RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
onsemiSA5534AN
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Elantec EL2045CN provided by its distributors.

Operational Amplifier, 2 Func, 9000uV Offset-Max, 100MHz Band Width, BIPolar, PDIP8
Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 9.585mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:100MHz; Slew Rate:275V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: No
IC, OP-AMP, SINGLE, 8PDIP; No. of Amplifiers: 1 Amplifier; Bandwidth: 100MHz; Slew Rate: 275V/µs; Supply Voltage Range: ± 2V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL2045CN.