Analog Devices MAX396CAI

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 75dB 11pF 80pF 1.8Ohm 2pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX396CAI.

Augswan

Datasheet14 pages10 years ago

DigiKey

CAD Models

Download Analog Devices MAX396CAI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX396CAI provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 75dB 11pF 80pF 1.8Ohm 2pC
Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers | IC MULTIPLEXER 16X1 28SSOP
Analog Multiplexer Single 16:1 28-Pin SSOP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG LINEAR 1.8V 500MA 8LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated